This is a through-hole fixed inductor with a saturation current of 33A and a maximum operating temperature of 155°C. It has a DC resistance of 2mR and an inductance of 8.83uH. The inductor is shielded and has a radial termination. It is compliant with RoHS regulations and is available in a package quantity of 144 in a tray packaging.
TT HA55L-2223088LF technical specifications.
| Package/Case | Radial |
| Current Rating | 39A |
| DC Resistance (DCR) | 2mR |
| Height | 17mm |
| Inductance | 8.83uH |
| Lead Pitch | 0.511inch |
| Length | 22mm |
| Max DC Current | 41A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 41A |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Series | HA55 |
| Series Resistance | 1.7mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.