Inductor Power Shielded Wirewound 4.2uH 20% 11A 0.0072Ohm DCR Automotive T/R
TT HA72L-12654R2LFTR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.2uH |
| Tolerance | 20% |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 28A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for TT HA72L-12654R2LFTR to view detailed technical specifications.
No datasheet is available for this part.