This is a power inductor with a drum core technology and shielded protection style. It has a ferrite core material and a tolerance of 20% or 25%. The inductance is 100uH or 400uH, and the maximum DC current is 2A or 1.1A. The typical temperature rise is 40 degrees, and the maximum saturation current is 3.4A or 1.7A. The inductance decrease percentage at Isat is 30, and the max DC resistance is 0.15 ohms or 0.6 ohms. It measures 12.5mm in length, 8.05mm in height, and 12.5mm in depth. It operates between -50 degrees and 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100u|400uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2|1.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.4|1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.15|0.6Ohm |
| Product Length | 12.5mm |
| Height | 8.05mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 155°C |