This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 1A. The inductance is 560uH with a tolerance of 20% and a maximum DC resistance of 0.65. The typical temperature rise is 40°C and the maximum operating temperature is 155°C. The inductor measures 12.5mm in length, 10mm in height, and 12.5mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.01A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.65Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |