The HCT7000MTX is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a continuous drain current of 200mA. The device has an input capacitance of 60pF and a drain to source resistance of 5R. It is RoHS compliant and has a package type of SMALL OUTLINE, R-CDSO-N3.
TT HCT7000MTX technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 0.054inch |
| Input Capacitance | 60pF |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for TT HCT7000MTX to view detailed technical specifications.
No datasheet is available for this part.