The HCT802 is a surface mount N and P-Channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5W and a maximum drain to source breakdown voltage of 90V. The device has a drain to source resistance of 5R and a gate to source voltage of 20V. It measures 0.08inch in height, 0.25inch in length, and 0.175inch in width, and is packaged in a small outline R-CDSO-N6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HCT802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HCT802 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Breakdown Voltage | 90V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 90V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.08inch |
| Input Capacitance | 70pF |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarization | N |
| Power Dissipation | 1.5W |
| Rds On Max | 5R |
| Width | 0.175inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT HCT802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.