Small Signal Field-Effect Transistor, 2A I(D), 90V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HCT802TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HCT802TX technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Breakdown Voltage | 90V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 90V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.08inch |
| Input Capacitance | 70pF |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarization | N |
| Power Dissipation | 1.5W |
| Rds On Max | 5R |
| Width | 0.175inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT HCT802TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.