The HCT802TXV is a dual N and P-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 90V and a continuous drain current of 1.1A. The device has a maximum power dissipation of 500mW and a maximum on-resistance of 5 ohms. The HCT802TXV is packaged in a small outline, R-CDSO-N6 package and is intended for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HCT802TXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HCT802TXV technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Voltage (Vdss) | 90V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.03mm |
| Input Capacitance | 70pF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Rds On Max | 5R |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HCT802TXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.