This power transformer features a 6:24:4 turns ratio with dual primary and quad secondary configurations. The maximum DCR on the primary side is 0.00344, while the secondary side has a maximum DCR of 0.03 ohms. The transformer has a primary side inductance of 150 and is designed for operation at frequencies up to 200K. It is rated for a high potential of 2500VAC and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Turns Ratio | 6:24:4 |
| Maximum DCR Primary Side | 0.00344Ohm |
| Maximum DCR Secondary Side | 0.03|0.03|0.02185|0.02309Ohm |
| Primary Side Inductance | 150uH |
| Primary Configuration | Dual |
| Secondary Configuration | Quad |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Primary Frequency | 200KHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |