The TT HM100 Series is a shielded surface mount inductor with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a DC resistance of 0.9mR and an inductance of 1uH. The inductor is packaged in tape and reel and is not RoHS compliant. It is part of the HM100 series and is designed for surface mount applications.
TT HM100-251R0LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 0.9mR |
| Inductance | 1uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM100 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.