The HM100-252R0LFTR13 is a shielded surface mount inductor with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a DC resistance of 0.9 milliohms and an inductance of 2 microhenries. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not RoHS compliant.
TT HM100-252R0LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 0.9mR |
| Inductance | 2uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM100 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.