Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM11-11804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM11-11804 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 25 |
| Package Width | 12.8 |
| Package Height | 37 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 21 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0214 |
| Rated Current-Max | 8 |
| Test Frequency | 0.01 |
| Series | HM11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM11-11804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.