This through-hole fixed inductor features a radial package and is designed for operation between -40°C and 105°C. The inductor has a DC resistance of 30.6 milliohms and an inductance of 16.2 microhenries. It can handle a saturation current of up to 22 amps. The inductor is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM11-22005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM11-22005LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 30.6mR |
| Inductance | 16.2uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-22005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.