This through-hole fixed inductor features a radial package and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and is RoHS compliant. The inductor's DC resistance is 1.2mR, and it has a saturation current of 72A with a tolerance of 25%. It is suitable for use at a test frequency of 10kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.2mR |
| Inductance | 1.2uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 72A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |