Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM11-32005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM11-32005LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 22.8mR |
| Inductance | 12uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-32005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.