This through-hole fixed inductor features a radial package and is unshielded. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 1.9 milliohms and its inductance is 2 microhenries. It is RoHS compliant and has a tolerance of 25%. The inductor is designed for use in a variety of applications, including those requiring high current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM11-51301LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM11-51301LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.9mR |
| Inductance | 2uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-51301LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.