Inductor Power Wirewound 5.5uH 25% 10KHz 10A 8.4mOhm DCR RDL Box
Checking distributor stock and pricing after the page loads.
TT HM11-51803 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 5.5uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.0084Ohm |
| Lead Style | Radial |
| Height | 27mm |
| Product Diameter | 7.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |