This through-hole fixed inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a radial package and is available in bulk. The inductor has a saturation current of 10A and a series designation of HM11. It is RoHS compliant and has a test frequency of 10kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM11-52004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM11-52004LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 16.5mR |
| Inductance | 8.8uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-52004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.