This is a radial fixed inductor with a 2.7mH inductance value and a 10% tolerance. It is designed for through-hole mounting and is available in a bulk packaging option. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC resistance of 13.1 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM17-855272LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 13.1R |
| Inductance | 2.7mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM17 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM17-855272LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.