Inductor Power Wirewound 12uH 20% 100KHz 4.1A 31mOhm DCR Pin Box
TT HM17A-108120LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 31mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HM17A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.