Common Mode Chokes Dual 5200uH 1kHz 0.34Ohm DCR Thru-Hole
TT HM28-32022 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5200uH |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.34Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Mounting | Through Hole |
| Product Length | 25mm |
| Product Depth | 19mm |
| Height | 32mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM28-32022 to view detailed technical specifications.
No datasheet is available for this part.