Inductor Power Wirewound 2.4uH/2.1uH 10% 100KHz Ferrite 16.5A 0.0032Ohm DCR T/R
TT HM36-13112R4LFTR13 technical specifications.
| Package/Case | 0504 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2mR |
| Inductance | 2.4uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM36 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.