The HM42-10001LFTR is a GATE DRIVE transformer from TT with a 1:1.1 turns ratio and 300uH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in a 300-unit quantity and is available in a tape and reel packaging format. It is not RoHS compliant and does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
TT HM42-10001LFTR technical specifications.
| Package/Case | 300 |
| DC Resistance (DCR) | 2R |
| Height | 5.5mm |
| Inductance | 300uH |
| Isolation Voltage | 1.5kV |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| Width | 8.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.