This 1:1 GATE DRIVE pulse transformer features a 1.5kV isolation voltage and operates within a temperature range of -40°C to 125°C. The transformer has a DC resistance of 1R and an inductance of 695uH. It is available in a SMD/SMT package type, which is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM42-20001LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM42-20001LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1R |
| Height | 3mm |
| Inductance | 695uH |
| Isolation Voltage | 1.5kV |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM42-20001LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.