This component features this 1 of 1 GATE DRIVE pulse transformer features a DC resistance of 600mR and operates within a temperature range of -40°C to 125 and the transformer has a turns ratio of 1 of 1 and is designed for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM42-20002LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM42-20002LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 600mR |
| Height | 3mm |
| Inductance | 785uH |
| Isolation Voltage | 1.5kV |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM42-20002LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.