The HM42-30003LFTR is a 1:1.1 GATE DRIVE transformer with a DC resistance of 620 milliohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in a surface mount package and is available on tape and reel. It is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
TT HM42-30003LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 620mR |
| Height | 4.1mm |
| Height - Seated (Max) | 4.1mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| Width | 8.64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.