The HM42-40001LFTR is a 1:1.1 GATE DRIVE transformer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 1.6R and an inductance of 3.3mH. The transformer is designed for surface mount applications and has a height of 7.8mm. It is not RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM42-40001LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM42-40001LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.6R |
| Height | 7.8mm |
| Height - Seated (Max) | 7.8mm |
| Inductance | 3.3mH |
| Isolation Voltage | 1.5kV |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM42-40001LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.