The HM42-40002LFTR is a GATE DRIVE pulse transformer with a 1:1 turns ratio and a DC resistance of 600mR. It is designed to operate within a temperature range of -40°C to 125°C. The transformer is packaged in a SMD/SMT format and is available in a single unit quantity. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM42-40002LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM42-40002LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 600mR |
| Height | 7.8mm |
| Inductance | 1.4mH |
| Isolation Voltage | 1.5kV |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM42-40002LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.