Datacom Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TT HM42-40003LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 500mR |
| Height | 7.8mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| Width | 8.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.