The HM50-122J is a wirewound inductor with an inductance of 1200uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 2.65. The inductor is designed for through-hole mounting with an axial lead style and measures 16mm in length and 7.5mm in diameter. It operates over a temperature range of -55°C to 105°C.
TT HM50-122J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.65Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.