The HM50-180J is a power inductor with a wirewound technology and 18uH inductance. It has a tolerance of 5% and is tested at 1K frequency. The inductor can handle a maximum DC current of 2.4A and has a maximum DC resistance of 0.044. It is available in an axial lead style and measures 16mm in length and 7.5mm in diameter. The operating temperature range is from -55°C to 105°C.
TT HM50-180J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.044Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.