This 1800uH wirewound inductor features a 10% tolerance and is designed for through-hole mounting. The inductor's maximum DC current rating is 0.25A, with a maximum DC resistance of 4.03 ohms. Operating temperature range is from -55°C to 105°C. The inductor has an axial lead style and measures 16mm in length and 7.5mm in diameter.
TT HM50-182K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 4.03Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.