This 2200uH inductor features a 5% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 0.23A and a maximum DC resistance of 4.48 ohms. The inductor is designed for axial lead mounting and is suitable for through-hole applications. It operates within a temperature range of -55°C to 105°C.
TT HM50-222J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 4.48Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.