This wirewound inductor features a 27uH inductance value with a tolerance of 5%. It has a maximum DC current rating of 2.1A and a maximum DC resistance of 0.056 ohms. The inductor is designed for axial lead style and has a product length of 16 and a product diameter of 7.5. It operates over a temperature range of -55C to 105C.
TT HM50-270J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.056Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.