This 33uH wirewound inductor features a 20% tolerance and is tested at 1KHz. It can handle a maximum DC current of 1.81A with a maximum DC resistance of 0.076 ohms. The inductor is available in an axial lead style and is designed for through-hole mounting. The operating temperature range is from -55 to 105 degrees Celsius.
TT HM50-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.81A |
| Max DC Resistance | 0.076Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.