This 39uH wirewound inductor features a 5% tolerance and is tested at 1KHz. It can handle a maximum DC current of 1.63A and has a maximum DC resistance of 0.094. The inductor is available in an axial lead style and has a product length of 16 and diameter of 7.5. It operates within a temperature range of -55 to 105 degrees Celsius.
TT HM50-390J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.63A |
| Max DC Resistance | 0.094Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.