The HM50-392J is a power inductor with a wirewound technology and 3900uH inductance. It has a tolerance of 5% and is tested at 1KHz. The maximum DC current is 0.17A, and the maximum DC resistance is 8.63 ohms. The inductor is available in an axial lead style and has a product length of 16mm and a product diameter of 7.5mm. It operates over a temperature range of -55°C to 105°C.
TT HM50-392J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 8.63Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.