This 3900uH inductor features a 20% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 8.63 ohms. The inductor is designed for through-hole mounting with an axial lead style and measures 16mm in length and 7.5mm in diameter. It operates within a temperature range of -55°C to 105°C.
TT HM50-392M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 8.63Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.