The TT HM50-562K is a general purpose inductor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a nominal inductance of 5600uH and a DC resistance of 13.9mOhm. The inductor is rated for a maximum current of 0.13A and is suitable for use in power inductor applications. It is available in an axial through-hole package with a length of 16mm.
TT HM50-562K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 13.9 |
| Rated Current-Max | 0.13 |
| Test Frequency | 0.001 |
| Manufacturer Series | HM50 |
| Series | HM50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.