This fixed inductor features a DC current rating of 1.31A and a DC resistance of 131mR. It has an inductance of 68uH and is designed for use in through-hole applications. The inductor operates over a temperature range of -55°C to 105°C and is available in an axial lead style. It is not compliant with RoHS regulations.
TT HM50-680K technical specifications.
| DC Current | 1.31A |
| DC Resistance (DCR) | 131mR |
| Inductance | 68uH |
| Lead/Base Style | Axial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.131R |
| RoHS Compliant | No |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.