This wirewound inductor has a nominal inductance of 6800 microhenries with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.12 amps and has a maximum DC resistance of 16.3 ohms. The inductor is constructed with an axial lead style and measures 16mm in length and 7.5mm in diameter. It is rated for operation between -55°C and 105°C.
TT HM50-682M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 16.3Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.