The HM50-6R8M is a through-hole wirewound inductor with a 6.8uH inductance and 20% tolerance. It has a maximum DC current rating of 3.1A and a maximum DC resistance of 0.026 ohms. The inductor is designed for operation between -55°C and 105°C. It has an axial lead style and measures 16mm in length and 7.5mm in diameter.
TT HM50-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.026Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.