This 8.2uH wirewound inductor features a 5% tolerance and a maximum DC current of 3A. The device has a maximum DC resistance of 0.028 ohms and is constructed with an axial lead style. The inductor measures 16mm in length and 7.5mm in diameter, and operates over a temperature range of -55°C to 105°C.
TT HM50-8R2J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.028Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.