The HM51-4R7KLF is a through-hole fixed inductor with a 4.7uH inductance value, 7.9A DC current rating, and 8mR DC resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in bulk and is RoHS compliant. It is an axial lead style inductor with a length of 23mm and is unshielded.
Sign in to ask questions about the TT HM51-4R7KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM51-4R7KLF technical specifications.
| Package/Case | Axial |
| DC Current | 7.9A |
| DC Resistance (DCR) | 8mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 13.9A |
| Series | HM51 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM51-4R7KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.