This through-hole fixed inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a DC resistance of 37 milliohms and an inductance of 56 microhenries. The inductor is packaged in a bulk package and is RoHS compliant. It can handle a saturation current of 3.66 amperes.
TT HM51-560KLF technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 37mR |
| Inductance | 56uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 3.66A |
| Series | HM51 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM51-560KLF to view detailed technical specifications.
No datasheet is available for this part.