Sign in to ask questions about the TT HM53-009R5VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM53-009R5VLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 8.1mR |
| Inductance | 9.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM53 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM53-009R5VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.