This fixed inductor from TT is a through-hole component with a radial package and unshielded design. It features a DC resistance of 29.8 milliohms and an inductance of 106.8 microhenries. The inductor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM53-40111HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 29.8mR |
| Inductance | 106.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM53 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM53-40111HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.