The HM53-407R0HLF is a fixed inductor with a radial package and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 20%. It is unshielded and has a DC resistance of 7.9 milliohms and an inductance of 7 microhenries.
Sign in to ask questions about the TT HM53-407R0HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM53-407R0HLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 7.9mR |
| Inductance | 7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM53 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM53-407R0HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.