This 7.9mR 7uH inductor features a radial package and through-hole mount. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is packaged in bulk and has a tolerance of 20%. It is unshielded and tested at 100kHz.
TT HM53-407R0VLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 7.9mR |
| Inductance | 7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM53 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM53-407R0VLF to view detailed technical specifications.
No datasheet is available for this part.