The TT HM61-101R0LFTR7 is a surface mount fixed inductor with a 10% tolerance and 1uH inductance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package and is available on tape and reel. It is RoHS compliant and has a self resonant frequency of 120MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15mR |
| Inductance | 1uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |